SBR10A45SP5-13, Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
Кратность заказа 5000 шт.
5000 шт.
на сумму 345 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SBR® Super Barrier Rectifiers
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 180 A |
Ir - Reverse Current: | 400 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI5-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR10A45 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Tradename: | POWERDI |
Vf - Forward Voltage: | 530 mV |
Vrrm - Repetitive Reverse Voltage: | 45 V |
Diode Type | Rectifier |
Mounting Type | Surface Mount |
Package Type | PowerDI-5 |
Peak Reverse Repetitive Voltage | 45V |
Pin Count | 3 |
Rectifier Type | Avalanche |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 111 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов