AD7829BRUZ-REEL7, 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP T/R
![Фото 1/2 AD7829BRUZ-REEL7, 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP T/R](https://static.chipdip.ru/lib/120/DOC012120985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC015951424.jpg)
2 940 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 2 940 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
8-канальный одиночный АЦП Semiflash 2Msps 8-битный параллельный 28-контактный TSSOP T / R
Технические параметры
Architecture | Semiflash |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2Vp-p/2.5Vp-p |
Integral Nonlinearity Error | ±0.75LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 36 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 8 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 2Msps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 24 |
Typical Single Supply Voltage (V) | 5|3 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Base Product Number | AD7829 -> |
Configuration | MUX-S/H-ADC |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2M |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Analog Supply Voltage: | 3 V, 5 V |
Architecture: | Half-Flash |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V, 5 V |
DNL - Differential Nonlinearity: | +/-0.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-0.75 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2 Vp-p/2.5 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-28 |
Pd - Power Dissipation: | 36 mW |
Power Consumption: | 24 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 2 MS/s |
Series: | AD7829 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем