Diodes Inc Switching Diode, 1A 100V, 2-Pin SMB S1BB-13-F
![Фото 1/5 Diodes Inc Switching Diode, 1A 100V, 2-Pin SMB S1BB-13-F](https://static.chipdip.ru/lib/763/DOC016763042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166064.jpg)
![](https://static.chipdip.ru/lib/541/DOC007541658.jpg)
![](https://static.chipdip.ru/lib/790/DOC012790899.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729911.jpg)
17 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Diode Standard 100V 1A Surface Mount SMB
Технические параметры
Diode Configuration | Single |
Maximum Diode Capacitance | 10pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 1.1V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 100V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMB |
Pin Count | 2 |
Width | 3.94mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | S1B -> |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 100V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 3Вµs |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 30 A |
Mounting Style | SMD/SMT |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 1.8 us |
Series | S1BB |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 100 V |
Diode Technology | Silicon Junction |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 1.8 us |
Series: | S1BB |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Вес, г | 11 |