ADG1402BCPZ-REEL7, Analog Switch Single SPST 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 1 650 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Single SPST 8-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 79(Typ)@±5V|82(Typ)@12V|120(Typ)@±15V |
Maximum On Resistance (Ohm) | 2.7@±5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001@±5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 305@±5V |
Maximum Turn-On Time (ns) | 375@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000001@±5.5V |
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 150 ns |
On Resistance - Max: | 1.3 Ohms |
On Time - Max: | 150 ns |
Package / Case: | LFCSP-8 |
Pd - Power Dissipation: | 1.44 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1402 |
Subcategory: | Switch ICs |
Supply Current - Max: | 95 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 430 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем