53611-S26-8LF, Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold M

53611-S26-8LF, Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold M
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
Мин. кол-во для заказа 15 шт.
от 55 шт.1 680 руб.
15 шт. на сумму 29 850 руб.
Плати частями
от 7 464 руб. × 4 платежа
Номенклатурный номер: 8001140166
Артикул: 53611-S26-8LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating

Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1500VAC
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Contacts 26
Number of Rows 2
Packaging Tray
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Ejector Header

Техническая документация

Datasheet
pdf, 194 КБ