NLAS5123MUR2G, Analog Switch Single SPDT 6-Pin UDFN T/R
![NLAS5123MUR2G, Analog Switch Single SPDT 6-Pin UDFN T/R](https://static.chipdip.ru/lib/168/DOC004168265.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 250 шт.
250 шт.
на сумму 32 500 руб.
Плати частями
от 8 125 руб. × 4 платежа
от 8 125 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 2@2.7V|0.3@4.5V |
Maximum Turn-On Time (ns) | 30@2.7V |
Maximum Turn-Off Time (ns) | 20@2.7V |
Maximum Frequency (25°C) @ Vcc (MHz) | 55(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Low Level Output Current (mA) | 300 |
Maximum High Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 1.7@2.7V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 6 |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Length | 1.2 |
Package Width | 1 |
PCB changed | 6 |
Lead Shape | No Lead |
Brand: | onsemi |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 15 ns |
On Resistance - Max: | 1 Ohms |
On Time - Max: | 20 ns |
Package / Case: | UDFN-6 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | NLAS5123 |
Subcategory: | Switch ICs |
Supply Current - Max: | 500 nA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Switch Continuous Current: | 300 mA |
Техническая документация
Datasheet
pdf, 247 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем