AP7331-30WG-7, LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 81 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 6 |
Typical Dropout Voltage @ Current (V) | 0.3@300mA |
Maximum Dropout Voltage @ Current (V) | 0.55@300mA |
Line Regulation | 0.2%/V |
Load Regulation | 0.6% |
Maximum Quiescent Current (mA) | 0.075 |
Typical Quiescent Current (mA) | 0.055 |
Maximum Power Dissipation (mW) | 640 |
Junction to Ambient | 190°C/W(Typ) |
Special Features | Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | SOT-25 |
Packaging | Tape and Reel |
Pin Count | 5 |
Standard Package Name | SOT-23 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Length | 3 |
Package Width | 1.6 |
PCB changed | 5 |
Lead Shape | Gull-wing |
Input Voltage MAX | 6V |
Maximum Operating Temperature | 85℃ |
Minimum Operating Temperature | -40℃ |
Output Configuration | positive |
Output Current | 300mA |
Output Voltage | 3V |
PSRR / Ripple Rejection - Typ | 65dB(100Hz) |
Quiescent Current | 85uA |
Voltage Dropout (Max) | 550mV 300mA |
Accuracy | ±2% |
Maximum Input Voltage | 6 V |
Maximum Output Current | 300mA |
Minimum Input Voltage | 2 V |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Reference Voltage | 0.4V |
Regulator Type | Linear Voltage |
Width | 1.7mm |
Brand: | Diodes Incorporated |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2 V |
Load Regulation: | 0.7% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Package / Case: | SOT-25-5 |
Pd - Power Dissipation: | 640 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 65 uA |
Series: | AP7331 |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем