F17735102000, Cap Film Suppression X2 1uF 253VAC PET 10%( 17 X 31.5mm) Axial 100°C Loose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 120 шт.
120 шт.
на сумму 32 400 руб.
Плати частями
от 8 100 руб. × 4 платежа
от 8 100 руб. × 4 платежа
Описание
F1773 X2 Interference Suppression Film Capacitors
Vishay F1773 X2 Interference Suppression Film Capacitors are high stability grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01µF to 2.2µF, rated AC voltage of 253V AC (50Hz to 60Hz), and a permissible DC voltage of 630V DC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase the immunity of radio and electromagnetic interference.
Vishay F1773 X2 Interference Suppression Film Capacitors are high stability grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01µF to 2.2µF, rated AC voltage of 253V AC (50Hz to 60Hz), and a permissible DC voltage of 630V DC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase the immunity of radio and electromagnetic interference.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.29.00.40 | |
Type | Suppression | |
Capacitance Value | 1uF | |
Tolerance | 10% | |
Voltage | 253VAC | |
Dielectric | PET | |
Mounting | Through Hole | |
Termination Style | Axial | |
Suppression Class | X2 | |
Size (mm) | 18 X 31.5 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 100 | |
Packaging | Loose | |
Product Diameter (mm) | 18(Max) | |
Product Length (mm) | 31.5(Max) | |
Product Weight (g) | 9.5 | |
Lead Diameter (mm) | 1 | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Diameter: | 18 mm | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 750 | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Series: | F1773 | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Type: | Axial Leaded Metallized Polyester | |
Voltage Rating AC: | 253 VAC | |
Voltage Rating DC: | 630 VDC |
Техническая документация
Datasheet
pdf, 138 КБ
Datasheet F17735102000
pdf, 139 КБ