71922-220LF, Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 ui

71922-220LF, Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 ui
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
Мин. кол-во для заказа 60 шт.
60 шт. на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
Номенклатурный номер: 8001144936
Артикул: 71922-220LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold or GXT™ Plating

Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold or GXT™ Plating

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1500VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 20
Number of Rows 2
Packaging Tube
Part Status Active
Polarization Type Center Slot/Dual Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Ejector Header

Техническая документация

Datasheet
pdf, 157 КБ