HLW4S-2C7LF, 1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

HLW4S-2C7LF, 1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Мин. кол-во для заказа 1100 шт.
1100 шт. на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
Номенклатурный номер: 8001145029
Артикул: HLW4S-2C7LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector FFC-FPC

1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Технические параметры

Automotive No
Body Orientation Straight
Contact Gender SKT
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 500
Mating Cycle (Cycles) 30
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) 1/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 100VDC|100VAC
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Contacts 4
Number of Rows 1
Packaging Tray
Part Status Active
PPAP No
Terminal Pitch (mm) 1
Termination Method Solder
Type FFC/FPC Connector

Техническая документация

Datasheet
pdf, 756 КБ