AD7247ABRZ, DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube
![AD7247ABRZ, DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube](https://static.chipdip.ru/lib/166/DOC004166887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 330 руб.
Кратность заказа 14 шт.
Добавить в корзину 14 шт.
на сумму 158 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
12 Bit Digital to Analog Converter 2 24-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 12bit |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 8 |
Digital Interface Type | Parallel |
Output Polarity | Bipolar|Unipolar |
Voltage Reference | Internal|External |
Minimum Single Supply Voltage (V) | 11.4 |
Typical Single Supply Voltage (V) | 12|15 |
Maximum Single Supply Voltage (V) | 15.75 |
Minimum Dual Supply Voltage (V) | ±11.4 |
Typical Dual Supply Voltage (V) | ±12|±15 |
Maximum Dual Supply Voltage (V) | ±15.75 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 165(Typ) |
Integral Nonlinearity Error | ±0.5LSB |
Supplier Temperature Grade | Industrial |
Full Scale Error | ±5LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Pin Count | 24 |
Supplier Package | SOIC W |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 15.6(Max) |
Package Width | 7.6(Max) |
PCB changed | 24 |
Lead Shape | Gull-wing |
Base Product Number | AD7247 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±0.9 (Max) |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | DACPORTВ® -> |
Settling Time | 8Вµs |
Supplier Device Package | 24-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±10.8V ~ 16.5V |
Voltage - Supply, Digital | 10.8V ~ 16.5V |
Техническая документация
AD7237A_7247A
pdf, 392 КБ
Datasheet
pdf, 406 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем