ADG1607BRUZ-REEL7, Analog Multiplexer Dual 8:1 28-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 1 490 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Multiplexer Dual 8: 1 28-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 31(Typ)3.3V|34(Typ)5V|37(Typ)±5V|38(Typ)12V |
Maximum On Resistance (Ohm) | 9.5 5V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 170 12V|214±5V|280 5V|482 3.3V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 348 3.3V |
Maximum Turn-On Time (ns) | 362 3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 5|12 |
Typical Supply Current (mA) | 0.000001 5V |
Bandwidth: | 38 MHz |
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -62 dB |
Off Time - Max: | 100 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 95 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-28 |
Pd - Power Dissipation: | 1.85 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1607 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем