ADUM6201ARWZ, Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube

ADUM6201ARWZ, Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
Кратность заказа 47 шт.
от 282 шт.2 150 руб.
от 564 шт.2 030 руб.
47 шт. на сумму 109 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001147300
Артикул: ADUM6201ARWZ
Бренд: Analog Devices

Описание

Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 2.5 ns(Typ)
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Operating Supply Voltage: 5.5 V
Output Current: 100 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 60 ns
Pulse Width: 1000 ns
Series: ADUM6201
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Brand Analog Devices
Data Rate 1 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns(Typ)
Maximum Operating Temperature +105 C
Maximum Rise Time 2.5 ns(Typ)
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 10 mA(Typ)
Operating Supply Voltage 5.5 V
Output Current 100 mA
Package / Case SOIC-16
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 60 ns
Pulse Width 1000 ns
RoHS Details
Series ADUM6201
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type General Purpose
Вес, г 2

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet
pdf, 588 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем