MS25043-18DA, Connector Accessories Protective Cover Straight Black Anodize
![MS25043-18DA, Connector Accessories Protective Cover Straight Black Anodize](https://static.chipdip.ru/lib/635/DOC006635994.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 910 руб.
от 2 шт. —
27 820 руб.
от 4 шт. —
26 740 руб.
1 шт.
на сумму 31 910 руб.
Плати частями
от 7 979 руб. × 4 платежа
от 7 979 руб. × 4 платежа
Альтернативные предложения1
Описание
MIL-DTL-5015 Protective Plug & Receptacle Covers
Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.
Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.
Технические параметры
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Type | Protective Cover |
Body Orientation | Straight |
Product Diameter (mm) | 34.1 |
Product Length (mm) | 11.9 |
Brand: | Glenair |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Glenair |
MIL Type: | MIL-DTL-5015 |
Product Category: | Circular MIL Spec Tools, Hardware & Accessories |
Product Type: | Circular MIL Spec Tools, Hardware & Accessories |
Product: | Accessories |
Qualification: | EREL |
Series: | MS |
Subcategory: | Circular Connectors |
Type: | Receptacle Cover |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.