ADG621BRMZ-REEL, Analog Switch Dual SPST 10-Pin MSOP T/R
![Фото 1/2 ADG621BRMZ-REEL, Analog Switch Dual SPST 10-Pin MSOP T/R](https://static.chipdip.ru/lib/167/DOC004167160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
550 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 1 650 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Dual SPST 10-Pin MSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 230(Typ)5V |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 10 5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 85C |
Maximum Turn-Off Time (ns) | 75 5V |
Maximum Turn-On Time (ns) | 210 5V |
Minimum Dual Supply Voltage (V) | ±2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Brand: | Analog Devices |
Configuration: | 2 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 70 ns |
On Resistance - Max: | 5.5 Ohms |
On Time - Max: | 120 ns |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 10 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG621 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 50 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем