91618-307ALF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions,
![91618-307ALF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions,](https://static.chipdip.ru/lib/171/DOC004171404.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 400 шт.
400 шт.
на сумму 120 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) Pitch
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Contacts | 14 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 120 КБ