AD7466BRTZ-R2, 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R

AD7466BRTZ-R2, 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
Кратность заказа 250 шт.
250 шт. на сумму 440 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001168939
Артикул: AD7466BRTZ-R2
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.9 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: +/-1 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Input Voltage: 3.6 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: SOT-23-6
Pd - Power Dissipation: 0.9 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 200 kS/s
Series: AD7466
SNR - Signal to Noise Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Вес, г 0.61

Техническая документация

Datasheet
pdf, 445 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем