98424-G52-30ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - V

98424-G52-30ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - V
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Мин. кол-во для заказа 54 шт.
54 шт. на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
Номенклатурный номер: 8001170991
Артикул: 98424-G52-30ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Automotive No
Body Orientation Straight
Contact Plating Thickness 0.76um
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 2/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VDC|200VAC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Contacts 30
Number of Rows 2
Packaging Tape and Reel
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek(r)
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet 98424-G52-08ALF
pdf, 188 КБ