AD7224KRZ-1, DAC 1-CH R-2R 8-bit 20-Pin SOIC W Tube

AD7224KRZ-1, DAC 1-CH R-2R 8-bit 20-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
4 940 руб.
Кратность заказа 37 шт.
Добавить в корзину 37 шт. на сумму 182 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001171693
Артикул: AD7224KRZ-1
Бренд: Analog Devices

Описание

8 Bit Digital to Analog Converter 1 20-SOIC

Технические параметры

Architecture R-2R
Base Product Number AD7224 ->
Data Interface Parallel
Differential Output No
ECCN EAR99
HTSUS 8542.39.0001
INL/DNL (LSB) В±1 (Max), В±1 (Max)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits 8
Number of D/A Converters 1
Operating Temperature -40В°C ~ 85В°C
Output Type Voltage - Buffered
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Settling Time 20Вµs
Supplier Device Package 20-SOIC
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 11.4V ~ 16.5V, В±5V
Voltage - Supply, Digital 14.25V ~ 15.75V
Analog Supply Voltage: -5 V, 11.4 V to 16.5 V
Brand: Analog Devices
Digital Supply Voltage: -5 V, 11.4 V to 16.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 37
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package / Case: SOIC-20
Packaging: Tube
Pd - Power Dissipation: 75 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Sampling Rate: 143 kS/s
Series: AD7224
Settling Time: 7 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Вес, г 0.8

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet
pdf, 229 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем