3750S-1-103L, Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
![Фото 1/2 3750S-1-103L, Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount](https://static.chipdip.ru/lib/234/DOC030234418.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/290/DOC008290253.jpg)
35 680 руб.
от 3 шт. —
35 020 руб.
1 шт.
на сумму 35 680 руб.
Плати частями
от 8 920 руб. × 4 платежа
от 8 920 руб. × 4 платежа
Описание
Resistors\Variable Resistors\Trimmer Resistors, Potentiometers & Rheostats
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo MountТехнические параметры
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 3600 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 315 |
Mechanical Rotation (°) | 3600 |
Mechanical Rotational Life (Cycles) | 100000 |
Minimum Operating Temperature (°C) | 1 |
Mounting | Servo Mount |
Number of Electrical Turns (Turns) | 10 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 10 |
Number of Turns (Turns) | 10(Elec)|10(Mech) |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 1 |
PPAP | No |
Resistance Value (Ohm) | 10K |
Shaft Diameter (mm) | 2.375 |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | ±50 |
Termination Style | Turret |
Tolerance | 5% |
Type | Potentiometer |
Actuator Diameter | 0.093"" (2.36mm) |
Actuator Length | 0.375"" (9.53mm) |
Actuator Type | Round |
Adjustment Type | User Defined |
Base Product Number | 3750S -> |
Built in Switch | None |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Servo Mount |
Number of Gangs | 1 |
Number of Turns | 10 |
Package | Bulk |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Wirewound |
RoHS Status | ROHS3 Compliant |
Rotation | 3600В° |
Size - Body | Round - 0.500"" Dia x 1.187"" H (12.70mm x 30.16mm |
Taper | Linear |
Temperature Coefficient | В±50ppm/В°C |
Вес, г | 8.5 |