53C1250K, Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount

53C1250K, Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
3 500 руб.
Мин. кол-во для заказа 9 шт.
от 24 шт.3 440 руб.
9 шт. на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
Номенклатурный номер: 8001175859
Артикул: 53C1250K

Описание

Resistors\Variable Resistors\Trimmer Resistors, Potentiometers & Rheostats

Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount

Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount

Технические параметры

Automotive Unknown
ECCN (US) EAR99
Linear or Logarithmic Lin
Maximum Operating Temperature (°C) 120
Maximum Voltage Rating (V) 500
Mechanical Rotation (°) 312
Mechanical Rotational Life (Cycles) 25000
Minimum Operating Temperature (°C) -55
Mounting Panel Mount
Number of Electrical Turns (Turns) 1
Number of Elements 1
Number of Mechanical Turns (Turns) 1
Number of Turns (Turns) 1(Elec)|1(Mech)
Part Status Obsolete
Positions of Adjustment Side
Power Rating (W) 2
PPAP Unknown
Resistance Value (Ohm) 250K
Shaft Diameter (mm) 6.35
Technology Conductive Plastic
Termination Style Solder Lug
Tolerance 10%
Type Potentiometer

Техническая документация

Datasheet
pdf, 697 КБ