0533750610, Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag
![Фото 1/5 0533750610, Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag](https://static.chipdip.ru/lib/210/DOC004210036.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/411/DOC004411809.jpg)
![](https://static.chipdip.ru/lib/817/DOC024817866.jpg)
![](https://static.chipdip.ru/lib/642/DOC029642367.jpg)
![](https://static.chipdip.ru/lib/224/DOC015224638.jpg)
72 руб.
Мин. кол-во для заказа 420 шт.
420 шт.
на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
от 7 560 руб. × 4 платежа
Описание
These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals.
Технические параметры
Количество Контактов | 6контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Lock 53375 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.5мм |
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Kinked Pin |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0533750610 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53375 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Lock |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | Mini-Lock |
Series Number | 53375 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 1200 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Kinked Pin |
Number of Positions | 6 Position |
Packaging | Bulk |
Part # Aliases | 0533750610 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Style | Through Hole |
Tradename | Mini-Lock |
Type | Shrouded |
Unit Weight | 0.026166 oz |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet
pdf, 243 КБ
Datasheet
pdf, 166 КБ
Datasheet
pdf, 36 КБ
Datasheet
pdf, 91 КБ
Datasheet 53375-0610
pdf, 29 КБ
Документация
pdf, 38 КБ
Документация
pdf, 29 КБ
Чертеж
pdf, 170 КБ