ADG719BRMZ-REEL7, Analog Switch Single SPDT 8-Pin MSOP T/R
![Фото 1/5 ADG719BRMZ-REEL7, Analog Switch Single SPDT 8-Pin MSOP T/R](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/925/DOC002925376.jpg)
![](https://static.chipdip.ru/lib/094/DOC045094908.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438862.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
440 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
390 руб.
от 4000 шт. —
374 руб.
1000 шт.
на сумму 440 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Single SPDT Automotive 8-Pin MSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 12 3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 315 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 4(Typ)3V |
Maximum Turn-On Time (ns) | 10(Typ)3V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Brand: | Analog Devices |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 6 ns |
On Resistance - Max: | 4 Ohms |
On Time - Max: | 12 ns |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG719 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
-3db Bandwidth | 200 MHz |
Bandwidth | 200 MHz |
Case/Package | MSOP |
Contact Plating | Tin |
High Level Output Current | 30 mA |
Interface | Parallel |
Max Operating Temperature | 125 °C |
Max Power Dissipation | 5 µW |
Max Supply Current | 1 µA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 1.8 V |
Mount | Surface Mount |
Number of Bits | 1 |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Inputs | 1 |
Number of Outputs | 2 |
Number of Pins | 8 |
Operating Supply Current | 1 nA |
Power Dissipation | 5 µW |
Resistance | 4 Ω |
Supply Type | Single |
Throw Configuration | SPDT |
Turn-Off Delay Time | 3 ns |
Turn-On Delay Time | 7 ns |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем