SMAJ90CA, Diode TVS Single Bi-Dir 90V 400W 2-Pin SMA T/R

Фото 1/2 SMAJ90CA, Diode TVS Single Bi-Dir 90V 400W 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Кратность заказа 5000 шт.
5000 шт. на сумму 155 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001196256
Артикул: SMAJ90CA
Бренд: Bourns

Описание

Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 90V 400W 2-Pin SMA T/R

Технические параметры

Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Clamping Voltage (V) 146
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 2.7
Maximum Power Dissipation (mW) 1000
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 90
Minimum Breakdown Voltage (V) 100
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 400(Min)
Pin Count 2
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Test Current (mA) 1
Brand: Bourns
Breakdown Voltage: 100 V
Clamping Voltage: 146 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 2.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 90 V
Maximum Clamping Voltage - (V) 146
Maximum Peak Pulse Current - (A) 2.7
Maximum Reverse Leakage Current - (uA) 1
Maximum Reverse Stand-Off Voltage - (V) 90
Military No
Minimum Breakdown Voltage - (V) 100
Operating Temperature - (??C) -55~150
Peak Pulse Power Dissipation - (W) 400(Min)
Test Current - (mA) 1
Вес, г 0.06

Техническая документация

Datasheet
pdf, 554 КБ
Datasheet
pdf, 570 КБ
Datasheet
pdf, 195 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов