10-08-5091, Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole KK Bag
![Фото 1/2 10-08-5091, Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole KK Bag](https://static.chipdip.ru/lib/056/DOC041056511.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/748/DOC013748137.jpg)
220 руб.
Мин. кол-во для заказа 140 шт.
от 400 шт. —
210 руб.
от 800 шт. —
205 руб.
140 шт.
на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
от 7 700 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole KK Bag
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 50 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 9 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Solder |
Tradename | KK |
Type | Wire to Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10085091 2599M09A 0010085091 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 2599 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Shrouded |
Voltage Rating: | 250 V |
Вес, г | 2.43 |