SBR130S3-7, Rectifier Diode Super Barrier Rectifier 30V 1A 2-Pin SOD-323 T/R

Фото 1/2 SBR130S3-7, Rectifier Diode Super Barrier Rectifier 30V 1A 2-Pin SOD-323 T/R
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
Мин. кол-во для заказа 700 шт.
700 шт. на сумму 30 100 руб.
Плати частями
от 7 525 руб. × 4 платежа
Номенклатурный номер: 8001204597
Артикул: SBR130S3-7
Бренд: DIODES INC.

Описание

Diode Super Barrier 30V 1A Surface Mount SOD-323

Технические параметры

Base Product Number SBR130S3 ->
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 50ВµA @ 30V
Diode Type Super Barrier
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SBRВ® ->
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOD-323
Voltage - DC Reverse (Vr) (Max) 30V
Voltage - Forward (Vf) (Max) @ If 460mV @ 1A
If - Forward Current 1A
Peak Reverse Voltage 30V
Vf - Forward Voltage 460mV @ 1A
Diode Configuration Single
Diode Technology Schottky
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 460mV
Number of Elements per Chip 1
Package Type SOD-323
Peak Non-Repetitive Forward Surge Current 20A
Peak Reverse Repetitive Voltage 30V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 20 A
Ir - Reverse Current: 50 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR130
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 410 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов