SBR20100CTFP, Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube

SBR20100CTFP, Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 290 шт.
290 шт. на сумму 31 900 руб.
Плати частями
от 7 975 руб. × 4 платежа
Номенклатурный номер: 8001205508
Артикул: SBR20100CTFP
Бренд: DIODES INC.

Описание

820mV@10A 100V 10A 100uA@100V Dual Common Cathode ITO-220AB-3 Super Barrier Rectifier (SBR)

Технические параметры

Brand Diodes Incorporated
Configuration Dual Common Cathode
Factory Pack Quantity 50
Height 15.2 mm
If - Forward Current 20 A
Ir - Reverse Current 100 uA
Length 10.36 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range -65 C to+175 C
Package / Case TO-220-3 FP
Packaging Tube
Product Category Schottky Diodes Rectifiers
RoHS Details
Series SBR20100
Technology Si
Type Schottky Diode
Vf - Forward Voltage 820 mV
Vr - Reverse Voltage 100 V
Width 4.7 mm
Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 150 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: ITO-220FP-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR20100
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pin
Type: Schottky Diode
Vf - Forward Voltage: 820 mV
Vr - Reverse Voltage: 100 V
Vrrm - Repetitive Reverse Voltage: 100 V
Diode Configuration 1 pair of common cathodes
Forward Voltage (Vf) @ If 820mV@10A
Rectified Current 10A
Reverse Leakage Current 100uA@100V
Reverse Voltage (Vr) 100V
Вес, г 1

Техническая документация

Datasheet
pdf, 464 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов