69167-143HLF, PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
580 руб.
Мин. кол-во для заказа 52 шт.
52 шт.
на сумму 30 160 руб.
Плати частями
от 7 540 руб. × 4 платежа
от 7 540 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch
PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | DUBOX™ |
Type | Shrouded Header(2 Sides) |
Техническая документация
Datasheet
pdf, 178 КБ