ADG741BKSZ-REEL7, Analog Switch Single SPST 6-Pin SC-70 T/R
![Фото 1/2 ADG741BKSZ-REEL7, Analog Switch Single SPST 6-Pin SC-70 T/R](https://static.chipdip.ru/lib/171/DOC004171491.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517938.jpg)
640 руб.
Мин. кол-во для заказа 47 шт.
47 шт.
на сумму 30 080 руб.
Плати частями
от 7 520 руб. × 4 платежа
от 7 520 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Single SPST 6-Pin SC-70 T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)5V|200(Typ)3V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 5 3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 85C |
Maximum Turn-Off Time (ns) | 8(Typ)5V |
Maximum Turn-On Time (ns) | 14(Typ)3V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 12 ns |
On Resistance - Max: | 3 Ohms |
On Time - Max: | 18 ns |
Package / Case: | SC-70-6 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG741 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Datasheet
pdf, 190 КБ
Datasheet ADG741BKSZ-REEL7
pdf, 187 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем