M95640-WDW6TP, EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R

Фото 1/5 M95640-WDW6TP, EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
736 шт., срок 5-7 недель
69 руб.
Мин. кол-во для заказа 440 шт.
от 500 шт.66 руб.
440 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001205759
Артикул: M95640-WDW6TP
Бренд: STMicroelectronics

Описание

Memory\RAM\EEPROM
Описание IC: EEPROM memory; SPI; 8kx8bit; 2.5?5.5V; 20MHz; TSSOP8; serial Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Automotive No
Chip Density (bit) 64K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-SPI
Lead Shape Gull-wing
Max. Access Time (ns) 40
Maximum Operating Frequency (MHz) 10
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Organization 8Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Access Time: 40 ns
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 3.3 V, 5 V
Organisation: 8 k x 8
Package/Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Series: M95640-W
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Access Time 40 ns
Brand STMicroelectronics
Data Retention 40 Year
Factory Pack Quantity 4000
Height 1 mm
Length 3 mm
Manufacturer STMicroelectronics
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +85 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 5 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case TSSOP-8
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Series M95640-W
Supply Current - Max 4 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Width 4.4 mm

Техническая документация

Datasheet
pdf, 902 КБ
Datasheet
pdf, 2863 КБ
M95640
pdf, 686 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.