AD5624RBCPZ-5R2, DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R

AD5624RBCPZ-5R2, DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 550 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001206783
Артикул: AD5624RBCPZ-5R2
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage Buffered
Package / Case: LFCSP-10
Pd - Power Dissipation: 6.6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 287 kS/s
Series: AD5624R
Settling Time: 3 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 832 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем