AD5541AARMZ-REEL7, DAC 1-CH Segment 16-bit 10-Pin MSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 870 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
3 530 руб.
от 25 шт. —
2 420 руб.
Добавить в корзину 8 шт.
на сумму 30 960 руб.
Плати частями
от 7 740 руб. × 4 платежа
от 7 740 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\DAC
DAC 1-CH Segment 16-bit 10-Pin MSOP T/R
Технические параметры
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 0.825 |
Maximum Settling Time (us) | 1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 92dB(Typ) |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 0.6 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | AD5541A |
Settling Time: | 1 us |
SNR - Signal to Noise Ratio: | 92 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем