NCP1605DR2G, Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R
![Фото 1/2 NCP1605DR2G, Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R](https://static.chipdip.ru/lib/897/DOC002897116.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/359/DOC021359169.jpg)
от 7 700 руб. × 4 платежа
Описание
NCP1605DR2G is power factor controller (enhanced, high voltage and efficient standby mode). It is a controller that exhibits near-unity power factor while operating in fixed frequency, discontinuous conduction mode (DCM) or in critical conduction mode (CRM). Housed in a SOIC-16 package, the circuit incorporates all the features necessary for building robust and compact PFC stages, with a minimum of external components. In addition, it integrates the skip cycle capability to lower the standby losses to a minimum.
• Near unity power factor, synchronization capability, valley turn on
• Fixed frequency, discontinuous conduction mode operation
• Critical conduction mode achievable in most stressful conditions
• Lossless high voltage current source for start-up, soft skip cycle for low power standby mode
• Switching frequency up to 250KHz, VCC range from 10V to 20V
• High drive capability of -500mA / +800mA
• Signal to indicate that the PFC is ready for operation ("pfcOK" pin)
• O/P under and overvoltage protection, brown-out detection, soft-start for smooth start-up operation
• Overcurrent limitation, zero current detection protecting the PFC stage from inrush currents
• SOIC-16 package
Технические параметры
Блокировка Питания при Пониженном Напряжении | 6В |
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 20В |
Минимальная Рабочая Температура | -55°C |
Минимальное Напряжение Питания | 10В |
Рабочий Ток Питания | 3.5мА |
Стиль Корпуса ИС Контроллера | SOIC |
Ток Запуска | 12мА |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 250кГц |
IC Type | Power Factor Controller IC |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Maximum Sink Current | 800mA |
Maximum Source Current | 500mA |
Maximum Supply Current | 7 mA |
Maximum Switching Frequency | 250 kHz |
Minimum Operating Supply Voltage | 14 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Start-up Supply Current | 1mA |
Width | 4mm |
Zero Power Detection | Yes |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем