69190-202HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 руб.
Мин. кол-во для заказа 1100 шт.
1100 шт.
на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
от 7 700 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 130 |
Maximum Voltage Rating | 1500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | BergStik(r) |
Type | Unshrouded Header |
Техническая документация
Datasheet
pdf, 289 КБ