SB560-T, Diode Schottky 60V 5A 2-Pin DO-201AD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 руб.
Мин. кол-во для заказа 834 шт.
834 шт.
на сумму 30 858 руб.
Плати частями
от 7 716 руб. × 4 платежа
от 7 716 руб. × 4 платежа
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Rectifier Diode Schottky 60V 5A 2-Pin DO-201AD T/R
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 5.3(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 5 |
Maximum DC Reverse Voltage (V) | 60 |
Maximum Junction Ambient Thermal Resistance | 25°C/W(Typ) |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.67 |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 60 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-201-AD |
Supplier Package | DO-201AD |
Type | Schottky Diode |
Base Product Number | SB560 -> |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 500ВµA @ 60V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-201AD, Axial |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-201AD |
Voltage - DC Reverse (Vr) (Max) | 60V |
Voltage - Forward (Vf) (Max) @ If | 670mV @ 5A |
Diode Configuration | Single |
Diode Technology | Schottky |
Maximum Continuous Forward Current | 5A |
Maximum Forward Voltage Drop | 670mV |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Repetitive Voltage | 60V |
Rectifier Type | Schottky Rectifier |
Case | DO201AD |
Kind of package | reel, tape |
Load current | 5A |
Manufacturer | DIODES INCORPORATED |
Max. forward impulse current | 150A |
Max. forward voltage | 0.67V |
Max. off-state voltage | 60V |
Semiconductor structure | single diode |
Type of diode | Schottky rectifying |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов