AD7997BRUZ-0, 8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
Кратность заказа 150 шт.
150 шт.
на сумму 175 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP Tube
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1.5LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 6.05 |
Maximum Supply Current | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 10 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 10bit |
Sample and Hold | Yes |
Sampling Rate | 188ksps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 2.31 |
Voltage Reference | External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7997EBZ |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | +/-1.5 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 7 mW |
Power Consumption: | 2.31 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 188 kS/s |
Series: | AD7997 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
AD7997_7998
pdf, 687 КБ
AD7997_7998 Datasheet
pdf, 1056 КБ
Datasheet
pdf, 736 КБ
Datasheet
pdf, 685 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем