AD5764ASUZ, DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray

AD5764ASUZ, DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
11 760 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.11 140 руб.
от 25 шт.10 530 руб.
Добавить в корзину 3 шт. на сумму 35 280 руб.
Плати частями
от 8 820 руб. × 4 платежа
Номенклатурный номер: 8001217011
Артикул: AD5764ASUZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-11.4 V to+/-16.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5764EBZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 381 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 1.26 MS/s
Series: AD5764
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Вес, г 5

Техническая документация

Datasheet
pdf, 500 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем