311SM706-T, Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 250VAC 0.16N Screw Mount Turret Solder
![Фото 1/3 311SM706-T, Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 250VAC 0.16N Screw Mount Turret Solder](https://static.chipdip.ru/lib/305/DOC027305831.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/232/DOC027232933.jpg)
![](https://static.chipdip.ru/lib/325/DOC046325767.jpg)
2 950 руб.
Мин. кол-во для заказа 11 шт.
11 шт.
на сумму 32 450 руб.
Плати частями
от 8 114 руб. × 4 платежа
от 8 114 руб. × 4 платежа
Описание
Electromechanical Switches\Snap Action Switch
Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 250VAC 0.16N Screw Mount Turret Solder
Технические параметры
Actuator Style | Roller Lever |
Automotive | No |
Base Material | Phenolic |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Current Rating (A) | 4 |
Maximum Movement Differential (mm) | 0.33 |
Maximum Operating Temperature (°C) | 85 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -54 |
Mounting | Screw Mount |
Operating Force (N) | 0.16 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Termination Style | Turret Solder |
Actuator Style: | Roller Lever |
Actuator: | Roller Lever |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Mounting Style: | Chassis Mount |
Operating Force: | 0.16 N |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | SM |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Turret |
Type: | Micro Switch |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 30 VDC |
Actuator | Roller Lever |
Contact Form | SPDT |
Current Rating | 4 A |
Factory Pack Quantity | 100 |
Illuminated | Non-Illuminated |
Mounting Style | Chassis Mount |
Operating Force | 0.16 N |
Series | SM |
Switch Function | ON-(OFF), OFF-(ON) |
Type | Micro Switch |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 30 VDC |
Вес, г | 2.72 |