53C22K, Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
![Фото 1/2 53C22K, Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount](https://static.chipdip.ru/lib/167/DOC004167752.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/288/DOC008288781.jpg)
1 330 руб.
Мин. кол-во для заказа 23 шт.
23 шт.
на сумму 30 590 руб.
Плати частями
от 7 649 руб. × 4 платежа
от 7 649 руб. × 4 платежа
Описание
Resistors\Variable Resistors\Trimmer Resistors, Potentiometers & Rheostats
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel MountТехнические параметры
Automotive | Unknown |
ECCN (US) | EAR99 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating (V) | 500 |
Mechanical Rotation (°) | 312 |
Mechanical Rotational Life (Cycles) | 25000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Panel Mount |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Part Status | Obsolete |
Positions of Adjustment | Side |
Power Rating (W) | 2 |
PPAP | Unknown |
Resistance Value (Ohm) | 2K |
Shaft Diameter (mm) | 6.35 |
Technology | Conductive Plastic |
Termination Style | Solder Lug |
Tolerance | 10% |
Type | Potentiometer |
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 0.625"" (15.88mm) |
Actuator Type | Slotted |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | 3/8-32 |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 2W |
Resistance (Ohms) | 2k |
Resistive Material | Conductive Plastic |
RoHS Status | RoHS Compliant |
Rotation | 312В° |
Size - Body | Round - 1.094"" Dia x 0.563"" H (27.78mm x 14.29mm |
Taper | Linear |
Техническая документация
Datasheet
pdf, 598 КБ