AD9430BSVZ-170, 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray

AD9430BSVZ-170, 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
19 450 руб.
Кратность заказа 6 шт.
6 шт. на сумму 116 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001225586
Артикул: AD9430BSVZ-170
Бренд: Analog Devices

Описание

12-битный аналого-цифровой преобразователь 1 вход 1 конвейерный 100-TQFP-EP (14x14)

Технические параметры

Architecture Pipelined
Base Product Number AD9430 ->
Configuration S/H-ADC
Data Interface LVDS - Parallel, Parallel
ECCN 3A991C2
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 100-TQFP Exposed Pad
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 170M
Supplier Device Package 100-TQFP-EP (14x14)
Voltage - Supply, Analog 3.1V ~ 3.6V
Voltage - Supply, Digital 3V ~ 3.6V
Architecture: Pipeline
Brand: Analog Devices
Development Kit: AD9430-LVDS/PCBZ
DNL - Differential Nonlinearity: +/-1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 90
Gain Error: +/-5%FSR
INL - Integral Nonlinearity: +/-2.25 LSB
Input Type: Differential
Input Voltage: 0.766 V/1.536 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package/Case: TQFP-100
Packaging: Tray
Pd - Power Dissipation: 1.7 W
Power Consumption: 1.29 W
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 210 MS/s
Series: AD9430
SNR - Signal to Noise Ratio: 65 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 1507 КБ
Datasheet
pdf, 1481 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем