54202-S0805ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in)

54202-S0805ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in)
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Кратность заказа 185 шт.
от 370 шт.270 руб.
185 шт. на сумму 64 750 руб.
Плати частями
от 16 189 руб. × 4 платежа
Номенклатурный номер: 8001228019
Артикул: 54202-S0805ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 5000
Mating Cycle (Cycles) 100
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1500VAC
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Contacts 10
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Unshrouded Header

Техническая документация

Datasheet
pdf, 172 КБ