AS431HANTR-G1, V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

AS431HANTR-G1, V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
Номенклатурный номер: 8001263328
Артикул: AS431HANTR-G1
Бренд: DIODES INC.

Описание

AS431H Adjustable Shunt Regulators

Diodes Inc. AS431H Adjustable Shunt Regulators are three-terminal adjustable shunt regulators with guaranteed thermal stability over a full operating range. These adjustable precision shunt regulators feature sharp turn-on characteristics, low-temperature coefficient, and low output impedance. The AS431H regulators operate within -40°C to 125°C temperature range and are available in 0.5% and 1% voltage tolerance. These regulators are an ideal replacement for Zener diodes in various applications including switching power supply and other adjustable regulators. The AS431H shunt regulators are lead-free, RoHS compliant, and are available in T092 (ammo packaging) and S0T23 ("Green" molding compound).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 2.495 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Shunt Current - Max: 100 mA
Shunt Current - Min: 0.5 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C

Техническая документация

Datasheet
pdf, 387 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем