68024-100HLF, BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical,
![68024-100HLF, BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical,](https://static.chipdip.ru/lib/162/DOC004162378.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Мин. кол-во для заказа 2800 шт.
от 10000 шт. —
10 руб.
2800 шт.
на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
от 7 700 руб. × 4 платежа
Описание
BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Unshrouded Header |
Gender | HDR |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 1500VAC |
Insulation Resistance (MOhm) | 5000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Reel |
Product Depth (mm) | 2.41 |
Product Height (mm) | 10.62 |
Mounting | Through Hole |