AD9434BCPZ-500, 1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 56-Pin LFCSP EP Tray
![Фото 1/2 AD9434BCPZ-500, 1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 56-Pin LFCSP EP Tray](https://static.chipdip.ru/lib/206/DOC004206185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/218/DOC027218828.jpg)
58 960 руб.
Кратность заказа 2 шт.
от 60 шт. —
55 840 руб.
от 120 шт. —
54 390 руб.
2 шт.
на сумму 117 920 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 56-Pin LFCSP EP Tray
Технические параметры
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | LVDS |
ECCN (US) | 3A001a.5.a.3. |
EU RoHS | Compliant |
Full Scale Error | -5/7%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 1.5Vp-p |
Integral Nonlinearity Error | ±1.3LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 747 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 56 |
Pin Count | 56 |
PPAP | No |
Process Technology | BiCMOS |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 500Msps |
Signal to Noise Ratio | 65.9dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 690 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
DNL - Differential Nonlinearity: | -0.95 LSB/1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | -5%FSR/7%FSR |
INL - Integral Nonlinearity: | +/-1.3 LSB |
Input Type: | Differential |
Input Voltage: | 1.5 Vp-p |
Interface Type: | Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V |
Output Type: | LVDS |
Package / Case: | LFCSP-56 |
Packaging: | Tray |
Pd - Power Dissipation: | 660 mW |
Power Consumption: | 690 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 MS/s |
Series: | AD9434 |
SNR - Signal to Noise Ratio: | 65.9 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем