89898-310LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 20 Positions, 2.54mm (0.100in)
![89898-310LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 20 Positions, 2.54mm (0.100in)](https://static.chipdip.ru/lib/171/DOC004171404.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
Мин. кол-во для заказа 41 шт.
41 шт.
на сумму 29 930 руб.
Плати частями
от 7 484 руб. × 4 платежа
от 7 484 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 20 Positions, 2.54mm (0.100in) Pitch
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 20 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Contacts | 20 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | Dubox® |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 197 КБ