1.5KE91CA-E3/54, Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R
![Фото 1/2 1.5KE91CA-E3/54, Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R](https://static.chipdip.ru/lib/162/DOC004162786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC014400050.jpg)
76 руб.
Мин. кол-во для заказа 390 шт.
390 шт.
на сумму 29 640 руб.
Плати частями
от 7 410 руб. × 4 платежа
от 7 410 руб. × 4 платежа
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 77.8V 1.5KW 2-Pin Case 1.5KE T/R
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 5.3(Max) |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 125 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 12 |
Maximum Power Dissipation (mW) | 6500 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 77.8 |
Minimum Breakdown Voltage (V) | 86.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-201 |
Supplier Package | Case 1.5KE |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 86.5 V |
Clamping Voltage: | 125 V |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Ipp - Peak Pulse Current: | 12 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1.5KE91CA-E3/73 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 77.8 V |
Вес, г | 0.97 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов