AD2S1205YSTZ, Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray

AD2S1205YSTZ, Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
7 670 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт. на сумму 230 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001285940
Артикул: AD2S1205YSTZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: Resolver to Digital
Brand: Analog Devices
Development Kit: EVAL-AD2S1205SDZ
Factory Pack Quantity: Factory Pack Quantity: 160
Input Type: Differential
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: LQFP-44
Packaging: Tray
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 10 bit to 16 bit
Series: AD2S1205
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: Resolver to Digital
Вес, г 5

Техническая документация

Datasheet
pdf, 307 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем