553-0223F, LED Bi-Level Bi-Color Green/Yellow 565nm/583nm 4-Pin Bulk
![Фото 1/2 553-0223F, LED Bi-Level Bi-Color Green/Yellow 565nm/583nm 4-Pin Bulk](https://static.chipdip.ru/lib/262/DOC043262505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/645/DOC044645091.jpg)
2350 шт., срок 5-7 недель
370 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
100 шт.
на сумму 37 000 руб.
Плати частями
от 9 250 руб. × 4 платежа
от 9 250 руб. × 4 платежа
Альтернативные предложения1
Описание
553 & 571 Bi-Level Circuit Board Indicators Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Длина волны,нм | 565 | |
Brand: | Dialight | |
Configuration: | 2 Single Color LEDs, Bi-Level | |
Factory Pack Quantity: | 50 | |
If - Forward Current: | 2 mA | |
Illumination Colour: | Green, Yellow | |
LED Size: | 3 mm | |
Lens Colour/Style: | Tinted, Diffused | |
Luminous Intensity: | 1.6 mcd | |
Manufacturer: | Dialight | |
Mounting Type: | Through Hole | |
Packaging: | Bulk | |
Product Category: | LED Circuit Board Indicators | |
Product Type: | LED Circuit Board Indicators | |
Subcategory: | LED Indication | |
Vf - Forward Voltage: | 1.8 V, 1.9 V | |
Viewing Angle: | 45 deg | |
Wavelength: | 583 nm, 565 nm | |
Configuration | 2 Single Color LEDs, Bi-Level | |
ECCN | EAR99 | |
Factory Pack Quantity | 50 | |
HTSUS | 8541410000 | |
If - Forward Current | 2 mA | |
Illumination Color | Green, Yellow | |
LED Size | 3 mm | |
Lens Color-Style | Tinted, Diffused | |
Luminous Intensity | 1.6 mcd | |
Mounting Type | Through Hole | |
Packaging | Bulk | |
RoHS Status | RoHS Compliant | |
Selling Alternatives | 553-0223 | |
Series | 553 | |
Vf - Forward Voltage | 1.8 V, 1.9 V | |
Viewing Angle | 45 deg | |
Wavelength | 583 nm, 565 nm |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.