TLHG5201, LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
![Фото 1/2 TLHG5201, LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R](https://static.chipdip.ru/lib/160/DOC004160713.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC008261294.jpg)
24 руб.
Мин. кол-во для заказа 1300 шт.
1300 шт.
на сумму 31 200 руб.
Плати частями
от 7 800 руб. × 4 платежа
от 7 800 руб. × 4 платежа
Описание
LEDs and LED Lighting\LED Indication\LEDs
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Технические параметры
Automotive | No |
Color | Green |
Diameter | 5.8 |
Dominant Wavelength (nm) | 575(Max) |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 45mcd |
Lead Shape | Through Hole |
Lead Standoff | Yes |
LED Material | GaP |
Lens Appearance | Colored Non Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Obsolete |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Green |
Supplier Package | T-1 3/4 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 28 |
Base Product Number | TLHG5201 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 12.20mm |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Tinted |
Millicandela Rating | 45mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 28В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |