UCS2V680MHD6TN, Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 1375mA 10000h 105°C Ammo
![Фото 1/3 UCS2V680MHD6TN, Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 1375mA 10000h 105°C Ammo](https://static.chipdip.ru/lib/176/DOC004176958.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/061/DOC008061529.jpg)
![](https://static.chipdip.ru/lib/556/DOC016556658.jpg)
3000 шт., срок 5-7 недель
200 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 50 000 руб.
Плати частями
от 12 500 руб. × 4 платежа
от 12 500 руб. × 4 платежа
Альтернативные предложения1
Описание
Capacitors\Fixed Capacitors\Capacitor Aluminum
Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 1375mA 10000h 105°C Ammo
Технические параметры
Номинальная емкость | 68 | |
Единица измерения | мкф | |
Automotive | No | |
Capacitance Value | 68uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
IL (uA) | 1052@1Min | |
IR (mA) | 1375 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 10000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Ammo | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 18 | |
Size (mm) | 18 X 20 | |
Terminal Pitch (mm) | 7.5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 350VDC | |
Wire Form | Long Lead | |
Applications | General Purpose | |
Capacitance | 68ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.846"" (21.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.295"" (7.50mm) | |
Lifetime @ Temp. | 10000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.375A @ 100kHz | |
Ripple Current @ Low Frequency | 687.5mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UCS -> | |
Size / Dimension | 0.709"" Dia (18.00mm) | |
Voltage - Rated | 350V | |
Brand: | Nichicon | |
Capacitance: | 68 uF | |
Diameter: | 18 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1375 mA | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 350 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.